TI CD54ACT153F3A
| Manufacturer | |
| MPN | CD54ACT153F3A |
| LCSC Part # | C3208210 |
| Packaging | CDIP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8uA 22ns@5V,50pF CDIP-16 Signal Switches, Multiplexers, Decoders |
| Datasheet | TI CD54ACT153F3A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 22ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 22ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Each of these data selectors/multiplexers contains inverters and drivers to supply full binary decoding data selection to the AND-OR gates. Separate strobe (MR(overline)) inputs are provided for each of the two 4-line sections.
Features
AI Translation
- Inputs Are TTL-Voltage Compatible
- Speed of Bipolar F, AS, and S, With Significantly Reduced Power Consumption
- Balanced Propagation Delays
- ±24-mA Output Drive Current
- Fanout to 15 F Devices
- SCR-Latchup-Resistant CMOS Process and Circuit Design
- Exceeds 2-kV ESD Protection Per MIL-STD-883, Method 3015
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 22ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 22ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Each of these data selectors/multiplexers contains inverters and drivers to supply full binary decoding data selection to the AND-OR gates. Separate strobe (MR(overline)) inputs are provided for each of the two 4-line sections.
Features
AI Translation
- Inputs Are TTL-Voltage Compatible
- Speed of Bipolar F, AS, and S, With Significantly Reduced Power Consumption
- Balanced Propagation Delays
- ±24-mA Output Drive Current
- Fanout to 15 F Devices
- SCR-Latchup-Resistant CMOS Process and Circuit Design
- Exceeds 2-kV ESD Protection Per MIL-STD-883, Method 3015
C3208210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

