MAXIM MAX324CUA
| Manufacturer | |
| MPN | MAX324CUA |
| LCSC Part # | C3207991 |
| Packaging | uMAX-8 |
| Customer # | |
| Key Attributes | uMAX-8 Analog Switches, Multiplexers, Demultiplexers |
| Datasheet | MAXIM MAX324CUA |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8 | |
| Features | Break-before-make function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | uMAX-8 | |
| Features | Break-before-make function |
Introduction
The MAX323/MAX324/MAX325 are precision dual single-pole single-throw analog switches. They are single-supply devices designed to operate over a 2.7V to 16V supply voltage range. The MAX323 features two normally open (NO) switches, the MAX324 features two normally closed (NC) switches, and the MAX325 features one NO switch and one NC switch. Low power consumption (5μW) makes these devices ideal for battery-powered equipment. These switches offer low leakage current (100pA max) and fast switching speed (tON = 150ns max, tOFF = 100ns max).
When operating from a 5V supply, the MAX323 family provides channel-to-channel matching of 2Ω max, on-resistance of 60Ω max, and RON flatness of 6Ω max.
These switches also provide charge injection of 5pC max and a minimum ESD withstand voltage of 2000V per Method 3015.7.
Features
- Low on-resistance (RON), 60Ω max (33Ω typical)
- Channel-to-channel RON matching: -2Ω
- RON flatness: <6Ω max
- Guaranteed charge injection: <5 pC
- Single-supply operation (+2.7V to +16V)
- Low power consumption: <5 μW
- Low leakage current over temperature: <2.5nA at ±85°C
- Fast switching: tON 150ns, tOFF <100ns
- Guaranteed break-before-make (MAX325 only)
- TTL/CMOS logic compatible
Applications
- Battery-Operated Systems
- Sample-and-Hold Circuits
- Heads-Up Displays
- Guidance and Control Systems
- Audio and Video Switching
- Test Equipment
- Communications Systems
- +3V, +5V DACs and ADCs
- PBX, PABX
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8 | |
| Features | Break-before-make function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | uMAX-8 | |
| Features | Break-before-make function |
Introduction
The MAX323/MAX324/MAX325 are precision dual single-pole single-throw analog switches. They are single-supply devices designed to operate over a 2.7V to 16V supply voltage range. The MAX323 features two normally open (NO) switches, the MAX324 features two normally closed (NC) switches, and the MAX325 features one NO switch and one NC switch. Low power consumption (5μW) makes these devices ideal for battery-powered equipment. These switches offer low leakage current (100pA max) and fast switching speed (tON = 150ns max, tOFF = 100ns max).
When operating from a 5V supply, the MAX323 family provides channel-to-channel matching of 2Ω max, on-resistance of 60Ω max, and RON flatness of 6Ω max.
These switches also provide charge injection of 5pC max and a minimum ESD withstand voltage of 2000V per Method 3015.7.
Features
- Low on-resistance (RON), 60Ω max (33Ω typical)
- Channel-to-channel RON matching: -2Ω
- RON flatness: <6Ω max
- Guaranteed charge injection: <5 pC
- Single-supply operation (+2.7V to +16V)
- Low power consumption: <5 μW
- Low leakage current over temperature: <2.5nA at ±85°C
- Fast switching: tON 150ns, tOFF <100ns
- Guaranteed break-before-make (MAX325 only)
- TTL/CMOS logic compatible
Applications
- Battery-Operated Systems
- Sample-and-Hold Circuits
- Heads-Up Displays
- Guidance and Control Systems
- Audio and Video Switching
- Test Equipment
- Communications Systems
- +3V, +5V DACs and ADCs
- PBX, PABX
C3207991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

