LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 5962-9050501MEA product image
Images for reference only

TI 5962-9050501MEA

Manufacturer
MPN
5962-9050501MEA
LCSC Part #
C3207938
Packaging
CDIP-16
Customer #
Key Attributes
4.5V~5.5V CDIP-16 Signal Switches, Multiplexers, Decoders
DatasheetTI 5962-9050501MEA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.8809$ 21.88
200+$ 8.4679$ 1693.58
500+$ 8.1701$ 4085.05
1,000+$ 8.0235$ 8023.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingCDIP-16
Type-
SeriesHCT
Voltage - Supply4.5V~5.5V
Number of Channels-
Operating Temperature-55℃~+125℃
Quiescent Current-
Current - Output High(IOH)-
Propagation Delay-
Function-
Current - Output Low(IOL)-