MAXIM MAX4524LETB
| Manufacturer | |
| MPN | MAX4524LETB |
| LCSC Part # | C3207911 |
| Packaging | TDFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Low-Voltage, Single-Supply Analog Multiplexers/Switches |
| Datasheet | MAXIM MAX4524LETB |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10-EP(3x3) | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 90ns | |
| Turn-off time | 40ns | |
| Voltage - Supply | 2V~12.6V | |
| Number of Channels | 1 | |
| Ron | 80Ω | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10-EP(3x3) | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 90ns | |
| Turn-off time | 40ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~12.6V | |
| Number of Channels | 1 | |
| Ron | 80Ω | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 200MHz |
Introduction
The MAX4524L/MAX4525L are low-voltage, single-supply CMOS analog switches configured as a 4-channel multiplexer/demultiplexer (MAX4524L) and a double-pole/double-throw (DPDT) switch (MAX4525L). The MAX4524L/MAX4525L have an inhibit input to simultaneously open all switches. These devices operate from a single supply of +2V to +12V. They are optimized for operation with a +12V supply. The on-resistance is 100Ω with a +12V supply. Each switch can handle Rail-to-Rail analog signals. Off-leakage current measures only 2nA at +25℃. All digital inputs have 0.8V to 2.0V logic thresholds to ensure TTL/CMOS logic compatibility when using a +12V supply.
The MAX4524L/MAX4525L are low-voltage, single-supply CMOS analog switches that operate from a single supply of +2V to +12V. Operation with a +12V supply optimizes the performance by reducing their on-resistance to 100Ω. The MAX4524L is configured as a 4-channel multiplexer/demultiplexer and the MAX4525L is a double-pole/double-throw (DPDT) switch. These devices have an inhibit input (INH) to simultaneously open all signal paths. Each switch can handle rail-to-rail analog signals. The off-leakage current is typically only 0.1nA at +25℃ and 10nA (max) over temperature. All digital inputs have 0.8V to 2.0V logic-level thresholds, ensuring TTL/CMOS logic compatibility when using a single +12V supply.
Features
- +3V Logic-Compatible Inputs (VIH = 2.0V, VIL = 0.8V)
- +2V to +12V Supply Operation
- 100Ω On-Resistance with +12V Supply
- Guaranteed 10Ω On-Resistance Match at +12V
- Guaranteed 2nA Maximum Off-Leakage at +12V
- TTL/CMOS-Logic Compatible Tiny 10-Pin TDFN (3mmx3mm) and 10-Pin μMAX Packages
Applications
- Audio and Video Signal Routing
- Data-Acquisition Systems
- Communications Circuits
- DSL Modems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10-EP(3x3) | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 90ns | |
| Turn-off time | 40ns | |
| Voltage - Supply | 2V~12.6V | |
| Number of Channels | 1 | |
| Ron | 80Ω | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10-EP(3x3) | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 90ns | |
| Turn-off time | 40ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~12.6V | |
| Number of Channels | 1 | |
| Ron | 80Ω | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 200MHz |
Introduction
The MAX4524L/MAX4525L are low-voltage, single-supply CMOS analog switches configured as a 4-channel multiplexer/demultiplexer (MAX4524L) and a double-pole/double-throw (DPDT) switch (MAX4525L). The MAX4524L/MAX4525L have an inhibit input to simultaneously open all switches. These devices operate from a single supply of +2V to +12V. They are optimized for operation with a +12V supply. The on-resistance is 100Ω with a +12V supply. Each switch can handle Rail-to-Rail analog signals. Off-leakage current measures only 2nA at +25℃. All digital inputs have 0.8V to 2.0V logic thresholds to ensure TTL/CMOS logic compatibility when using a +12V supply.
The MAX4524L/MAX4525L are low-voltage, single-supply CMOS analog switches that operate from a single supply of +2V to +12V. Operation with a +12V supply optimizes the performance by reducing their on-resistance to 100Ω. The MAX4524L is configured as a 4-channel multiplexer/demultiplexer and the MAX4525L is a double-pole/double-throw (DPDT) switch. These devices have an inhibit input (INH) to simultaneously open all signal paths. Each switch can handle rail-to-rail analog signals. The off-leakage current is typically only 0.1nA at +25℃ and 10nA (max) over temperature. All digital inputs have 0.8V to 2.0V logic-level thresholds, ensuring TTL/CMOS logic compatibility when using a single +12V supply.
Features
- +3V Logic-Compatible Inputs (VIH = 2.0V, VIL = 0.8V)
- +2V to +12V Supply Operation
- 100Ω On-Resistance with +12V Supply
- Guaranteed 10Ω On-Resistance Match at +12V
- Guaranteed 2nA Maximum Off-Leakage at +12V
- TTL/CMOS-Logic Compatible Tiny 10-Pin TDFN (3mmx3mm) and 10-Pin μMAX Packages
Applications
- Audio and Video Signal Routing
- Data-Acquisition Systems
- Communications Circuits
- DSL Modems
C3207911 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

