LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON BK/S-8202-10-R

Manufacturer
MPN
BK/S-8202-10-R
LCSC Part #
C3206607
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetEATON BK/S-8202-10-R
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerEATON
Packaging-

Features

AI Translation
  • For 1/4" × 1-1/4" (6 × 32mm) fuses
  • High voltage rating (up to 600V)
  • Bolt mount, clip mount, and DIN rail mount options
  • Compact design for close cluster mounting
  • Multiple terminal options available
  • Clips made of bright tin-plated spring bronze
  • Anti-rotation pin included
  • Thermoplastic base rated UL94 V-0