LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse BPDMA104HXF1 product image
  • BPDMA104HXF1 thumbnail 1
  • BPDMA104HXF1 thumbnail 2
  • BPDMA104HXF1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse BPDMA104HXF1

Manufacturer
MPN
BPDMA104HXF1
LCSC Part #
C3206054
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetLittelfuse BPDMA104HXF1
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 27.5386$ 27.54
10+$ 26.6487$ 266.49
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerLittelfuse
Packaging-

Introduction

AI Translation

The MTR Series (2+2) power distribution fuse holder accommodates two MINI fuses and two JCASE fuses. These fuse types provide a current range of 2–60A in a compact package. All four fuses are internally connected to the main input power terminal via a bus bar. This allows users to power four fuse circuits through a single input connection, reducing wiring. The MTR (2+2) power distribution module is a sealed unit, making it suitable for heavy-duty environments. A TPA is included to provide secondary locking for each wire terminal.

Features

AI Translation
  • Compact fuse holder accommodates two JCASE cartridge fuses and two MINI blade fuses
  • Fuse holder features gasket seal to protect fuses from moisture and contamination
  • Fuses are internally connected via busbar to a single main power terminal — one input powers four fuse circuits