SCHURTER 3101.0045
| Manufacturer | |
| MPN | 3101.0045 |
| LCSC Part # | C3205114 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | Shock-Safe Fuseholder, 5x20mm, Slotted Cap/Fingergrip, vertical, IEC60335-1 |
| Datasheet | SCHURTER 3101.0045 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | SCHURTER | |
| Packaging | DIP-4 | |
| Fuse Type | Cylindrical | |
| Current Rating | 16A | |
| Fuse Length | 20mm | |
| Fuse Diameter (φD) | 5mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | SCHURTER | |
| Packaging | DIP-4 | |
| Fuse Type | Cylindrical | |
| Current Rating | 16A |
| Type | Description | |
|---|---|---|
| Fuse Length | 20mm | |
| Fuse Diameter (φD) | 5mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Compact design
- Vertical style
- Heading with fingergrip and slotted available
Applications
AI Translation
- Household appliances
- Medical Equipment
In-Stock: 178
178 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9791 | $ 2.98 |
| 10+ | $ 2.5315 | $ 25.32 |
| 30+ | $ 2.2528 | $ 67.58 |
| 100+ | $ 1.9659 | $ 196.59 |
| 500+ | $ 1.8364 | $ 918.20 |
| 1,000+ | $ 1.7806 | $ 1780.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | SCHURTER | |
| Packaging | DIP-4 | |
| Fuse Type | Cylindrical | |
| Current Rating | 16A | |
| Fuse Length | 20mm | |
| Fuse Diameter (φD) | 5mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | SCHURTER | |
| Packaging | DIP-4 | |
| Fuse Type | Cylindrical | |
| Current Rating | 16A |
| Type | Description | |
|---|---|---|
| Fuse Length | 20mm | |
| Fuse Diameter (φD) | 5mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Compact design
- Vertical style
- Heading with fingergrip and slotted available
Applications
AI Translation
- Household appliances
- Medical Equipment
C3205114 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



