LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits LRPS-2-11+ product image
  • LRPS-2-11+ thumbnail 1
  • LRPS-2-11+ thumbnail 2
  • LRPS-2-11+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits LRPS-2-11+

Manufacturer
MPN
LRPS-2-11+
LCSC Part #
C32050484
Packaging
SMD
Customer #
Key Attributes
20MHz~2GHz 1.5dB SMD RF Power Dividers/Splitters RoHS
DatasheetMini-Circuits LRPS-2-11+
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 40.4061$ 40.41
30+$ 38.2415$ 1147.25
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Power Dividers/Splitters
ManufacturerMini-Circuits
PackagingSMD
Frequency Range20MHz~2GHz
Voltage - Supply-
Phase Unbalance5deg
Work score/number of work combinations2 way
Operating Temperature-40℃~+85℃
Amplitude Unbalance0.2dB
Insertion Loss1.5dB

Features

AI Translation
  • Ultra-wide bandwidth, 20 to 2000 MHz
  • Low insertion loss, 0.7 dB typical
  • High isolation, 21 dB typical

Applications

AI Translation
  • Cellular communications
  • Global Positioning System
  • Communication systems