FH CBM201209U331T
| Manufacturer | FHAsian Brands |
| MPN | CBM201209U331T |
| LCSC Part # | C320446 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 90mΩ 1 ±25% 330Ω@100MHz 0805 Ferrite Beads and Chips |
| Datasheet | FH CBM201209U331T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 90mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 330Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 90mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 330Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Higher impedance than through-hole ferrite beads at equivalent size
- Unique terminal electrode structure supports maximum allowable current of 6.0A
- Unlike conventional ferrite beads, chip ferrite beads are leadless and can suppress EMI and RFI simply by mounting onto a PCB
- High impedance and effective EMI suppression across a wide frequency range
- EIA-compliant dimensions for automated placement with SMT equipment
- Compatible with reflow and wave soldering
Applications
AI Translation
- Noise suppression for power lines or high-current signal lines in electrical equipment such as communication devices, computers, and LCD TVs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 90mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 330Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 90mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 330Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Higher impedance than through-hole ferrite beads at equivalent size
- Unique terminal electrode structure supports maximum allowable current of 6.0A
- Unlike conventional ferrite beads, chip ferrite beads are leadless and can suppress EMI and RFI simply by mounting onto a PCB
- High impedance and effective EMI suppression across a wide frequency range
- EIA-compliant dimensions for automated placement with SMT equipment
- Compatible with reflow and wave soldering
Applications
AI Translation
- Noise suppression for power lines or high-current signal lines in electrical equipment such as communication devices, computers, and LCD TVs
C320446 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



