LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse 0LET00ABX

Manufacturer
MPN
0LET00ABX
LCSC Part #
C3204305
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetLittelfuse 0LET00ABX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerLittelfuse
Packaging-

Introduction

AI Translation

Littelfuse recently redesigned 600V AC/DC DIP waterproof fuse holders provide maximum protection for high-humidity and corrosive environments. The fuse holders are designed to be touch-safe and offer flexible application across a variety of scenarios. Below is a list of redesigned part numbers.

Littelfuse LEXT-YY-S and LEX-YY-C-S series separable fuse holders comply with state and federal highway commission safety standards, which require fuse holders to quickly disconnect from the power source when a utility pole is knocked down. The separable feature includes a socket permanently connected to the power line and a fuse holder with matching terminals. In the event of a pole knockdown, these components separate, leaving the live conductors recessed and unexposed.

Features

AI Translation
  • Designed for easy single-device disconnection, enhancing safety, improving maintenance access, and eliminating electric shock risk
  • Prevents severely damaged luminaires or equipment from faulty ballasts, improving efficiency
  • Compliant with IP67 touch-safe standards
  • Waterproof O-ring seal
  • Multiple terminal options for flexible design
  • Insulating boots for harsh environments
  • LEXT - YY version features permanently installed "neutral" plug, preventing accidental neutral wire rupture
  • LEX - YY - C version allows fuse protection for line-to-line loads or applications requiring two fuses to open under stress
  • Fiberglass polymer housing for impact damage resistance
  • Four "Y"-type set screw terminals compatible with various solid and stranded copper or aluminum conductors
  • O-ring and terminal boots form a watertight seal against leakage

Applications

AI Translation
  • Street lighting and parking lot lighting
  • Sports lighting and various outdoor illumination signage
  • Marine circuits, tractor/yard equipment, and general outdoor circuit protection (e.g., traffic signals, alley lighting, and electric wheelchairs)
  • Docks
  • Travel trailer parks
  • Fuse holder applications subject to physical stress