LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON BK/S8201-1SNP-R product image
Images for reference only

EATON BK/S8201-1SNP-R

Manufacturer
MPN
BK/S8201-1SNP-R
LCSC Part #
C3204256
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetEATON BK/S8201-1SNP-R
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5756$ 0.58
200+$ 0.2236$ 44.72
500+$ 0.2157$ 107.85
1,000+$ 0.2109$ 210.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerEATON
Packaging-

Features

AI Translation
  • For 1/4" × 1-1/4" (6 × 32mm) fuses
  • High voltage rating (up to 600V)
  • Bolt mount, clip mount, and DIN rail mount options
  • Compact design for close cluster mounting
  • Multiple terminal options available
  • Clips made of bright tin-plated spring bronze
  • Anti-rotation pin included
  • Thermoplastic base rated UL94 V-0