LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Arcol HS503RF

Manufacturer
MPN
HS503RF
LCSC Part #
C320394
Packaging
Screw Terminals
Customer #
Key Attributes
RES CHAS MNT 3Ω ±1% 50W
DatasheetArcol HS503RF
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerArcol
PackagingScrew Terminals
Resistance3Ω
TypeAluminum Housed Resistor
Power(Watts)50W
Temperature Coefficient±100ppm/℃
Tolerance±1%