Littelfuse 01550320ZXU
| Manufacturer | |
| MPN | 01550320ZXU |
| LCSC Part # | C3203897 |
| Packaging | - |
| Customer # | |
| Key Attributes | ATO+ 155 Series 32V Stackable Inline Panel-Mount Fuse Holders with Ring Terminal Leads |
| Datasheet | Littelfuse 01550320ZXU |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuse Type | Blade | |
| Current Rating | 20A | |
| Fuse Width | 5mm | |
| Fuse Length | 19mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuse Type | Blade | |
| Current Rating | 20A |
| Type | Description | |
|---|---|---|
| Fuse Width | 5mm | |
| Fuse Length | 19mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 32V |
Introduction
The ATO 155 Series 32V Stackable In-Line Panel-Mount Fuse Holder with Looped Wire Leads makes it simple to install an ATO or FKS blade-style automotive fuse (sold separately unless indicated). Configurations with black 14 AWG leads are compatible with fuses up to 20 amps, while models of the panelmount fuse holder with orange 10 AWG leads accept fuses up to 30 amps. The stackable fuse holder can also be used with additional ATO 155 Series fuse holders to create a fuse block for multiple fuses.
Features
- Accepts ATO or FKS blade fuses (sold separately unless indicated) up to 20 amps or 30 amps
- Configurations available with either black 14 AWG leads or orange 10 AWG leads to suit different applications
- Stackable fuse holder body can be paired with additional ATO 155 Series fuse holders to create a multi-fuse block
- Various fuse holder component parts are also available separately, including the body, UL body, and crimp terminals for the different wire gauges
Applications
- Automotive
- Electronics
- Small Auxiliary Circuit Protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuse Type | Blade | |
| Current Rating | 20A | |
| Fuse Width | 5mm | |
| Fuse Length | 19mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuse Type | Blade | |
| Current Rating | 20A |
| Type | Description | |
|---|---|---|
| Fuse Width | 5mm | |
| Fuse Length | 19mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 32V |
Introduction
The ATO 155 Series 32V Stackable In-Line Panel-Mount Fuse Holder with Looped Wire Leads makes it simple to install an ATO or FKS blade-style automotive fuse (sold separately unless indicated). Configurations with black 14 AWG leads are compatible with fuses up to 20 amps, while models of the panelmount fuse holder with orange 10 AWG leads accept fuses up to 30 amps. The stackable fuse holder can also be used with additional ATO 155 Series fuse holders to create a fuse block for multiple fuses.
Features
- Accepts ATO or FKS blade fuses (sold separately unless indicated) up to 20 amps or 30 amps
- Configurations available with either black 14 AWG leads or orange 10 AWG leads to suit different applications
- Stackable fuse holder body can be paired with additional ATO 155 Series fuse holders to create a multi-fuse block
- Various fuse holder component parts are also available separately, including the body, UL body, and crimp terminals for the different wire gauges
Applications
- Automotive
- Electronics
- Small Auxiliary Circuit Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



