LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Arcol HS50150RJ

Manufacturer
MPN
HS50150RJ
LCSC Part #
C320376
Packaging
Screw Terminals
Customer #
Key Attributes
RES CHAS MNT 150Ω ±5% 50W
DatasheetArcol HS50150RJ
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerArcol
PackagingScrew Terminals
Resistance150Ω
TypeAluminum Housed Resistor
Power(Watts)50W
Temperature Coefficient±100ppm/℃
Tolerance±5%