Littelfuse FHAC0001SXJ
| Manufacturer | |
| MPN | FHAC0001SXJ |
| LCSC Part # | C3203758 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet | Littelfuse FHAC0001SXJ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Use ATO⊕ FHAC Series 32V waterproof inline fuse holders to quickly add circuit protection for auxiliary lighting, panel displays, air conditioning, and blower motors. These blade fuse holders feature a built-in protective cover, providing an IP67-rated waterproof and dustproof enclosure. The standard configuration is compatible with ATO⊕ blade fuses rated 1A to 20A, while the heavy-duty configuration accepts ATO⊕ blade fuses up to 25A or 30A depending on the model.
Features
- Accepts ATO⊕ blade fuses rated 1A to 20A (standard load) or up to 25A or 30A (heavy load), depending on model (fuses sold separately unless otherwise specified)
- Built-in cover protects installed fuses from dust and moisture to IP67 rating
- Fuse holder body made of heat-resistant thermoplastic with UL 94 V-0 flame retardancy rating
- Wire leads available in multiple sizes and colors for easy in-line installation
- Tin-plated copper alloy contacts for corrosion resistance
Applications
- Accessory lighting (standard load)
- Panel displays/electronics (standard load)
- Air conditioning/blower motors (heavy load)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0576 | $ 1.06 |
| 200+ | $ 0.4091 | $ 81.82 |
| 500+ | $ 0.3948 | $ 197.40 |
| 1,000+ | $ 0.3885 | $ 388.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Use ATO⊕ FHAC Series 32V waterproof inline fuse holders to quickly add circuit protection for auxiliary lighting, panel displays, air conditioning, and blower motors. These blade fuse holders feature a built-in protective cover, providing an IP67-rated waterproof and dustproof enclosure. The standard configuration is compatible with ATO⊕ blade fuses rated 1A to 20A, while the heavy-duty configuration accepts ATO⊕ blade fuses up to 25A or 30A depending on the model.
Features
- Accepts ATO⊕ blade fuses rated 1A to 20A (standard load) or up to 25A or 30A (heavy load), depending on model (fuses sold separately unless otherwise specified)
- Built-in cover protects installed fuses from dust and moisture to IP67 rating
- Fuse holder body made of heat-resistant thermoplastic with UL 94 V-0 flame retardancy rating
- Wire leads available in multiple sizes and colors for easy in-line installation
- Tin-plated copper alloy contacts for corrosion resistance
Applications
- Accessory lighting (standard load)
- Panel displays/electronics (standard load)
- Air conditioning/blower motors (heavy load)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

