LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Riedon MT1A-0R03F2

Manufacturer
MPN
MT1A-0R03F2
LCSC Part #
C3203666
Packaging
Through Hole,D3xL10.9mm
Customer #
Key Attributes
RES 30mΩ ±1% 1W Through Hole,D3xL10.9mm
DatasheetRiedon MT1A-0R03F2
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRiedon
PackagingThrough Hole,D3xL10.9mm
Resistance30mΩ
Power(Watts)1W
TypeThick Film Resistor
Tolerance±1%