Arcol HS25470RJ
| Manufacturer | |
| MPN | HS25470RJ |
| LCSC Part # | C320356 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | RES CHAS MNT 470Ω ±5% 25W |
| Datasheet | Arcol HS25470RJ |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Arcol | |
| Packaging | Screw Terminals | |
| Type | Aluminum Housed Resistor | |
| Resistance | 470Ω | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Arcol | |
| Packaging | Screw Terminals | |
| Type | Aluminum Housed Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 470Ω | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Arcol | |
| Packaging | Screw Terminals | |
| Type | Aluminum Housed Resistor | |
| Resistance | 470Ω | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Arcol | |
| Packaging | Screw Terminals | |
| Type | Aluminum Housed Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 470Ω | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



