Riedon PCS-0R1D1
| Manufacturer | |
| MPN | PCS-0R1D1 |
| LCSC Part # | C3203363 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 100mΩ ±0.5% 40W Through Hole |
| Datasheet | Riedon PCS-0R1D1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 100mΩ | |
| Power(Watts) | 40W | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 40W | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 100mΩ | |
| Power(Watts) | 40W | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 40W | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

