LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Arcol HS100R5J

Manufacturer
MPN
HS100R5J
LCSC Part #
C320311
Packaging
Screw Terminals
Customer #
Key Attributes
RES CHAS MNT 500mΩ ±5% 100W
DatasheetArcol HS100R5J
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerArcol
PackagingScrew Terminals
TypeAluminum Housed Resistor
Resistance500mΩ
Power(Watts)100W
Temperature Coefficient±100ppm/℃
Tolerance±5%