LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Arcol HS10R05J

Manufacturer
MPN
HS10R05J
LCSC Part #
C320281
Packaging
Screw Terminals
Customer #
Key Attributes
RES CHAS MNT 50mΩ ±5% 10W
DatasheetArcol HS10R05J
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerArcol
PackagingScrew Terminals
TypeAluminum Housed Resistor
Resistance50mΩ
Power(Watts)10W
Temperature Coefficient±100ppm/℃
Tolerance±5%