MICROCHIP JANS2N2484UA
| Manufacturer | |
| MPN | JANS2N2484UA |
| LCSC Part # | C3202256 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 60V 250 50mA NPN SMD-4P Single Bipolar Transistors |
| Datasheet | MICROCHIP JANS2N2484UA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-4P | |
| Current - Collector Cutoff | 2nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 360mW | |
| Current - Collector(Ic) | 50mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-4P | |
| Current - Collector Cutoff | 2nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 360mW | |
| Current - Collector(Ic) | 50mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 170.4167 | $ 170.42 |
| 200+ | $ 65.9497 | $ 13189.94 |
| 500+ | $ 63.6322 | $ 31816.10 |
| 1,000+ | $ 62.4858 | $ 62485.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-4P | |
| Current - Collector Cutoff | 2nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 360mW | |
| Current - Collector(Ic) | 50mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-4P | |
| Current - Collector Cutoff | 2nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 360mW | |
| Current - Collector(Ic) | 50mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

