MAXIM MAX3380EEUP+
| Manufacturer | |
| MPN | MAX3380EEUP+ |
| LCSC Part # | C3202121 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins |
| Datasheet | MAXIM MAX3380EEUP+ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 2.35V~5.5V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 2.35V~5.5V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX3380E/MAX3381E are +2.35V to +5.5V -powered EIA/TIA - 232 and V.28/V.24 communication interfaces with low power requirements, high data - rate capabilities, and enhanced electrostatic discharge (ESD) protection on both the TTL and RS - 232 sides.
- All RS - 232 inputs, outputs, and logic input pins are protected to ±15kV using IEC 1000 - 4 - 2 AirGap Discharge method and the Human Body Model, and ±8kV using IEC 1000 - 4 - 2 Contact Discharge method.
- The proprietary low - dropout transmitter output stage enables true RS - 232 performance from a +3.1V to +5.5V supply with a dual charge pump.
- The parts reduce the transmitter output levels to RS - 232 - compatible levels with no increase in supply current for supplies less than +3.1V and greater than +2.35V.
- The +2.35V to +5.5V operating range is fully compatible with lithium - ion (Li+) batteries.
- The charge pump requires only four small 0.1µF capacitors for operation.
- The MAX3380E/MAX3381E transceivers use Maxim’s revolutionary AutoShutdown Plus feature to automatically enter a 1µA shutdown mode.
- These devices shut down the on - board power supply and drivers when they do not sense a valid signal transition for 30 seconds on either the receiver or transmitter inputs.
- The MAX3380E is capable of transmitting data at rates of 460kbps while maintaining RS - 232 output levels, and the MAX3381E operates at data rates up to 250kbps.
- The MAX3381E offers a slower slew rate for applications where noise and EMI are issues.
- The MAX3380E/MAX3381E have a unique VL pin that allows interoperation in mixed - logic voltage systems down to +1.65V.
- Both input and output logic levels are referenced to the VL pin.
- The MAX3380E/MAX3381E are available in a space - saving TSSOP package.
- ±15kV ESD Protection on All CMOS and RS - 23 Inputs and Outputs (Except INVALID)
- ±15kV Human Body Model
- ±15kV IEC 1000 - 4 - 2 Air - Gap Discharge
- ±8kV IEC 1000 - 4 - 2 Contact Discharge
- Operates Over Entire Li+ Battery Range
- Low Logic Threshold Down to +1.65V for Compatibility with Cell Phone Logic Supply Voltages
- 1µA Low - Power AutoShutdown Plus Mode
- Compatible with Next - Generation GSM Data Rates
- 20 - Pin TSSOP Package
Applications
AI Translation
- Cell Phone Data Lump Cables
- PDA Data Lump Cables
- GPS Receivers
- Digital Cameras
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 2.35V~5.5V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 2.35V~5.5V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX3380E/MAX3381E are +2.35V to +5.5V -powered EIA/TIA - 232 and V.28/V.24 communication interfaces with low power requirements, high data - rate capabilities, and enhanced electrostatic discharge (ESD) protection on both the TTL and RS - 232 sides.
- All RS - 232 inputs, outputs, and logic input pins are protected to ±15kV using IEC 1000 - 4 - 2 AirGap Discharge method and the Human Body Model, and ±8kV using IEC 1000 - 4 - 2 Contact Discharge method.
- The proprietary low - dropout transmitter output stage enables true RS - 232 performance from a +3.1V to +5.5V supply with a dual charge pump.
- The parts reduce the transmitter output levels to RS - 232 - compatible levels with no increase in supply current for supplies less than +3.1V and greater than +2.35V.
- The +2.35V to +5.5V operating range is fully compatible with lithium - ion (Li+) batteries.
- The charge pump requires only four small 0.1µF capacitors for operation.
- The MAX3380E/MAX3381E transceivers use Maxim’s revolutionary AutoShutdown Plus feature to automatically enter a 1µA shutdown mode.
- These devices shut down the on - board power supply and drivers when they do not sense a valid signal transition for 30 seconds on either the receiver or transmitter inputs.
- The MAX3380E is capable of transmitting data at rates of 460kbps while maintaining RS - 232 output levels, and the MAX3381E operates at data rates up to 250kbps.
- The MAX3381E offers a slower slew rate for applications where noise and EMI are issues.
- The MAX3380E/MAX3381E have a unique VL pin that allows interoperation in mixed - logic voltage systems down to +1.65V.
- Both input and output logic levels are referenced to the VL pin.
- The MAX3380E/MAX3381E are available in a space - saving TSSOP package.
- ±15kV ESD Protection on All CMOS and RS - 23 Inputs and Outputs (Except INVALID)
- ±15kV Human Body Model
- ±15kV IEC 1000 - 4 - 2 Air - Gap Discharge
- ±8kV IEC 1000 - 4 - 2 Contact Discharge
- Operates Over Entire Li+ Battery Range
- Low Logic Threshold Down to +1.65V for Compatibility with Cell Phone Logic Supply Voltages
- 1µA Low - Power AutoShutdown Plus Mode
- Compatible with Next - Generation GSM Data Rates
- 20 - Pin TSSOP Package
Applications
AI Translation
- Cell Phone Data Lump Cables
- PDA Data Lump Cables
- GPS Receivers
- Digital Cameras
C3202121 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



