DIOTEC BC327-25BK
| Manufacturer | |
| MPN | BC327-25BK |
| LCSC Part # | C3201591 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 45V 160 800mA 1 PNP PNP TO-92 Single Bipolar Transistors RoHS |
| Datasheet | DIOTEC BC327-25BK |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 800mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 800mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic case TO - 92 Kunststoffgehäuse (10D3)
- Weight approx. - Gewicht ca. 0.18 g
- Plastic material has UL classification 94V - 0 Gehausematerial UL94V - 0 klassifiziert
- Special packaging bulk Sonder - Lieferform Schüttgut
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 800mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 800mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic case TO - 92 Kunststoffgehäuse (10D3)
- Weight approx. - Gewicht ca. 0.18 g
- Plastic material has UL classification 94V - 0 Gehausematerial UL94V - 0 klassifiziert
- Special packaging bulk Sonder - Lieferform Schüttgut
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

