TI MJE13004
| Manufacturer | |
| MPN | MJE13004 |
| LCSC Part # | C3200949 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 300V 10 4A 1 NPN NPN TO-220-3 Single Bipolar Transistors |
| Datasheet | TI MJE13004 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TI | |
| Packaging | TO-220-3 | |
| Current - Collector Cutoff | 1mA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 75W | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TI | |
| Packaging | TO-220-3 | |
| Current - Collector Cutoff | 1mA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | - |
| Type | Description | |
|---|---|---|
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 75W | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MJE13004/13005 are silicon multiple epitaxial mesa NPN transistors in JEDEC TO-220 plastic packages, specifically designed for switched-mode applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TI | |
| Packaging | TO-220-3 | |
| Current - Collector Cutoff | 1mA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 75W | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TI | |
| Packaging | TO-220-3 | |
| Current - Collector Cutoff | 1mA | |
| Operating Temperature | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | - |
| Type | Description | |
|---|---|---|
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 75W | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MJE13004/13005 are silicon multiple epitaxial mesa NPN transistors in JEDEC TO-220 plastic packages, specifically designed for switched-mode applications.
C3200949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

