DIODES MMSTA06Q-7-F
| Manufacturer | |
| MPN | MMSTA06Q-7-F |
| LCSC Part # | C3200325 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 500mA SOT-323 |
| Datasheet | DIODES MMSTA06Q-7-F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 4V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of automotive applications.
Features
AI Translation
- BVCEO > 80V
- IC = 500 mA Collector Current
- Epitaxial Planar Die Construction
- Ultra-Small Surface Mount Package
- Complementary PNP Type: MMSTA56Q
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 4V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of automotive applications.
Features
AI Translation
- BVCEO > 80V
- IC = 500 mA Collector Current
- Epitaxial Planar Die Construction
- Ultra-Small Surface Mount Package
- Complementary PNP Type: MMSTA56Q
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
C3200325 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



