RENESAS ICL232CBET
| Manufacturer | |
| MPN | ICL232CBET |
| LCSC Part # | C3199553 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | ICL232 Dual RS-232 Transmitter/Receiver |
| Datasheet | RENESAS ICL232CBET |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 5mA |
Introduction
The ICL232 is a dual RS-232 transceiver interface circuit compliant with all EIA RS-232C and V.28 specifications. It operates from a single +5V supply and features two built-in charge pump voltage converters that generate +10V and -10V supplies from the 5V input. The drivers offer true TTL/CMOS input compatibility, slew-rate limited outputs, and 300Ω power-off impedance. The receivers can handle input voltages up to ±30V with an input impedance of 3kΩ to 7kΩ. The receivers also feature hysteresis for improved noise immunity.
Applications
- Any system requiring RS-232 communication ports
- Computers
- Portable and mainframe computers
- Peripherals
- Printers and terminals
- Portable instruments
- Modems
- Data loggers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 5mA |
Introduction
The ICL232 is a dual RS-232 transceiver interface circuit compliant with all EIA RS-232C and V.28 specifications. It operates from a single +5V supply and features two built-in charge pump voltage converters that generate +10V and -10V supplies from the 5V input. The drivers offer true TTL/CMOS input compatibility, slew-rate limited outputs, and 300Ω power-off impedance. The receivers can handle input voltages up to ±30V with an input impedance of 3kΩ to 7kΩ. The receivers also feature hysteresis for improved noise immunity.
Applications
- Any system requiring RS-232 communication ports
- Computers
- Portable and mainframe computers
- Peripherals
- Printers and terminals
- Portable instruments
- Modems
- Data loggers
C3199553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

