onsemi MC1489AD
| Manufacturer | |
| MPN | MC1489AD |
| LCSC Part # | C3199481 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | MC1489, MC1489A Quad Line EIA-232D Receivers |
| Datasheet | onsemi MC1489AD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Type | Receiver | |
| Voltage - Supply | 5V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+75℃ | |
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | - | |
| Number of Receivers | 4 | |
| Features | - | |
| Quiescent Supply Current | 16mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Type | Receiver | |
| Voltage - Supply | 5V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+75℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | - | |
| Number of Receivers | 4 | |
| Features | - | |
| Quiescent Supply Current | 16mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC1489 monolithic quad line receivers are designed to interface data terminal equipment with data communications equipment in conformance with the specifications of EIA Standard No. EIA−232D.
Features
AI Translation
- Input Resistance: 3.0 k to 7.0 kΩ
- Input Signal Range: ± 30 V
- Input Threshold Hysteresis Built In
- Response Control: a) Logic Threshold Shifting b) Input Noise Filtering
- Pb−Free Packages are Available
Applications
AI Translation
- Interfacing between MOS circuits and DTL/TTL logic systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Type | Receiver | |
| Voltage - Supply | 5V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+75℃ | |
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | - | |
| Number of Receivers | 4 | |
| Features | - | |
| Quiescent Supply Current | 16mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Type | Receiver | |
| Voltage - Supply | 5V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+75℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | - | |
| Number of Receivers | 4 | |
| Features | - | |
| Quiescent Supply Current | 16mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC1489 monolithic quad line receivers are designed to interface data terminal equipment with data communications equipment in conformance with the specifications of EIA Standard No. EIA−232D.
Features
AI Translation
- Input Resistance: 3.0 k to 7.0 kΩ
- Input Signal Range: ± 30 V
- Input Threshold Hysteresis Built In
- Response Control: a) Logic Threshold Shifting b) Input Noise Filtering
- Pb−Free Packages are Available
Applications
AI Translation
- Interfacing between MOS circuits and DTL/TTL logic systems
C3199481 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

