LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADM5180JP

Manufacturer
MPN
ADM5180JP
LCSC Part #
C3199317
Packaging
PLCC-28(11.5x11.5)
Customer #
Key Attributes
Transceiver 4.75V~5.25V PLCC-28(11.5x11.5) Drivers, Receivers, Transceivers RoHS
DatasheetADI ADM5180JP
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingPLCC-28(11.5x11.5)
TypeTransceiver
Voltage - Supply4.75V~5.25V
Data Rate-
Operating Temperature0℃~+70℃
ESD Protect-
charge pump-
Number of Drivers8
FeaturesFault detection
Number of Receivers8
Quiescent Supply Current3.5mA

Introduction

AI Translation

The ADM5180 is an octal differential line receiver suitable for a wide range of digital communication systems with data rates up to 200 kB/s. Input signals conforming to EIA Standards 232-E, 422A and CCITT V.10, V.11, V.28, X.26, and X.27 are accepted and translated into TTL /CMOS output signal levels. The ADM5180 is a superior upgrade for the UC5180C and the NE5180. It is fabricated on an advanced BiCMOS process, allowing high speed bipolar circuitry to be combined with low power CMOS. This minimizes the power consumption to less than 25 mW. A failsafe function ensures a known output state under a variety of input fault conditions as defined in RS-422A and RS-423A. The failsafe function is controlled by FS1 and FS2. Each controls four receivers. With FS = Low and a fault condition the output is forced low while if FS = High, the output is forced high. The device is available in both 28-pin DIP and 28-lead PLCC packages.

Features

AI Translation
  • Eight Differential Line Receivers in One Package
  • Meets EIA Standard EIA-232E, 423A, 422A and CCITT V.10, V.11, V.28
  • Single +5 V Supply
  • Differential Inputs Withstand ±25 V
  • Internal Hysteresis
  • Low Power CMOS -3.5 mA Supply Current
  • TTL/CMOS Compatible Outputs
  • Available in 28-Pin DIP and PLCC Packages
  • Low Power Replacement for UC5180C/NE5180

Applications

AI Translation
  • High Speed Communication
  • Computer I-O Ports
  • Peripherals
  • High Speed Modems
  • Printers
  • Logic Level Translation