LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES ZTX690B

Manufacturer
MPN
ZTX690B
LCSC Part #
C3198554
Packaging
E-Line(TO-92)
Customer #
Key Attributes
TRANS NPN 45V 2A E-Line(TO-92)
DatasheetDIODES ZTX690B
RoHS Compliance5 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingE-Line(TO-92)
Current - Collector Cutoff100nA
Operating Temperature-55℃~+200℃
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain400
Pd - Power Dissipation1.5W
Current - Collector(Ic)2A
Configuration-
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))100mV

Features

AI Translation
  • Collector-emitter breakdown voltage (VCEO) of 45V
  • Gain of 400 at collector current (IC) of 1A
  • Extremely low saturation voltage

Applications

AI Translation
  • Darlington transistor replacement
  • Siren driver
  • Battery-powered circuits
  • Motor driver