CUI UJ2-AV-1-TH
| Manufacturer | |
| MPN | UJ2-AV-1-TH |
| LCSC Part # | C3197993 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | USB Receptacle, USB Type A Jack, USB 2.0 |
| Datasheet | CUI UJ2-AV-1-TH |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- USB Type-A connector
- USB 2.0 vertical orientation
- Through-hole mount
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- USB Type-A connector
- USB 2.0 vertical orientation
- Through-hole mount
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

