LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX86176ENX+T

Manufacturer
MPN
MAX86176ENX+T
LCSC Part #
C3197546
Packaging
WLP-36
Customer #
Key Attributes
Biometric Sensor WLP-36 Specialized Sensors RoHS
DatasheetMAXIM MAX86176ENX+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Specialized Sensors
ManufacturerMAXIM
PackagingWLP-36
InterfaceSPI;I2C
FeaturesIntegrated ADC;Interrupt output;Low-power mode;FIFO data buffer;Self-test function
Operating Temperature-40℃~+85℃
Sensor TypeBiometric Sensor

Introduction

AI Translation

The MAX86176 is a complete photoplethysmography (PPG) and electrocardiogram (ECG) analog front-end (AFE) solution for wearable applications. The MAX30005 is a complete AFE solution for ECG only. Both AFEs deliver high performance for fitness and clinical applications while offering ultra-low power consumption to extend battery life. The MAX86176 and MAX30005 both feature ECG channels, EMI filtering, internal lead biasing, AC and DC lead-off detection, right-leg drive, ultra-low power DC lead connection detection in standby mode, and extensive calibration voltages for built-in self-test. In addition, the MAX86176 includes a PPG data acquisition system supporting up to 6 LEDs and 4 photodiode inputs, fully synchronized with the ECG signal path. The MAX86176/MAX30005 can operate using either an internal or external clock. The MAX86176/MAX30005 are designed to comply with IEC 60601-2-47 ambulatory ECG monitoring standards and are suitable for challenging dry-electrode applications. The MAX86176/MAX30005 are available in a 6x6 36-bump wafer-level package (WLP) and operate over a -40°C to +85°C temperature range.

Features

AI Translation
  • PPG (MAX86176):
    • Complete dual-channel optical data acquisition system
    • Ultra-low power operation for wearable devices
    • Optical readout channel typical current < 11μA at 25fps
    • ADC integration time: 14.6μs to 117.1μs
    • Low shutdown current typical value < 1μA
    • SNR up to 110dB in Avg mode with off-chip filtering
    • Frame rate support: 1fps to 2kfps
    • High-resolution 20-bit charge integration ADC
    • Low dark current noise < 50pA (RMS)
    • Excellent ambient light range and rejection: ambient light photodiode current > 100μA, ambient light rejection > 90dB at 120Hz (Avg > 2)
  • ECG (MAX86176/MAX30005):
    • Clinical-grade ECG AFE with high-resolution ADC: 15.6 ENOB, 0.6μV (RMS) noise over 0.05Hz to 40Hz
    • Ultra-low input bias current (−40°C to +85°C)
    • Input current noise: 233fA (RMS) (0.05Hz to 40Hz, TA = +25°C)
    • Fully differential input architecture with CMRR > 110dB at power line frequency
    • High input impedance > 1GΩ for minimal common-mode to differential-mode conversion
    • High DC offset range ±1300mV (typical 1.8V), compatible with various electrode types
    • High AC dynamic range > 90mV (P-P) to prevent saturation during motion
    • ECG biopotential channel applicable to select EEG applications
    • Higher gain range available (480V/V, 960V/V)
    • Low input-referred voltage and current noise, compatible with small dry electrodes
  • System:
    • Shutdown current typical value: 0.5μA
    • 256-word FIFO for ECG and PPG
    • True synchronous ECG and PPG data from dedicated signal paths
    • Two fully configurable interrupts
    • High-speed SPI or I²C interface
    • Compact 2.728mm × 2.708mm WLP package

Applications

AI Translation
  • Wearable devices for fitness, wellness, and medical applications with clinical-grade accuracy
  • Suitable for wrist, finger, ear, and other body locations
  • Single-lead event monitors for atrial fibrillation (A-Fib) and other arrhythmia detection
  • Single-lead wireless patches for home/in-hospital monitoring
  • Chest strap heart rate monitors for fitness applications