LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi 2SC4853A-4-TL-E

Manufacturer
MPN
2SC4853A-4-TL-E
LCSC Part #
C3197348
Packaging
MCP-3
Customer #
Key Attributes
6V 90mW 180 15mA NPN MCP-3 Bipolar RF Transistors
Datasheetonsemi 2SC4853A-4-TL-E
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors
Manufactureronsemi
PackagingMCP-3
Emitter-Base Voltage(Vebo)1.5V
Current - Collector Cutoff1uA
Collector - Emitter Voltage VCEO6V
Pd - Power Dissipation90mW
DC Current Gain180
Current - Collector(Ic)15mA
ConfigurationStandalone
Transition frequency(fT)5GHz
Vce Saturation(VCE(sat))-
typeNPN
Number1 NPN