LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANSR2N2484UB/TR product image
Images for reference only

MICROCHIP JANSR2N2484UB/TR

Manufacturer
MPN
JANSR2N2484UB/TR
LCSC Part #
C3197259
Packaging
-
Customer #
Key Attributes
60V 800 50mA 1 NPN NPN Single Bipolar Transistors RoHS
DatasheetMICROCHIP JANSR2N2484UB/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 171.4736$ 171.47
200+$ 66.3586$ 13271.72
500+$ 64.0257$ 32012.85
1,000+$ 62.8746$ 62874.60
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMICROCHIP
Packaging-
Operating Temperature-65℃~+200℃
Current - Collector Cutoff5uA;10uA
Collector - Emitter Voltage VCEO60V
DC Current Gain800
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation360mW
Current - Collector(Ic)50mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))300mV