onsemi 2SB1167T
| Manufacturer | |
| MPN | 2SB1167T |
| LCSC Part # | C3197237 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Bipolar Transistors RoHS |
| Datasheet | onsemi 2SB1167T |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | - | |
| Current - Collector(Ic) | - | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Number | - | |
| type | - | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | - | |
| Emitter-Base Voltage VEBO | - |
| Type | Description | |
|---|---|---|
| DC Current Gain | - | |
| Current - Collector(Ic) | - | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Number | - | |
| type | - | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | - | |
| Current - Collector(Ic) | - | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Number | - | |
| type | - | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | - | |
| Emitter-Base Voltage VEBO | - |
| Type | Description | |
|---|---|---|
| DC Current Gain | - | |
| Current - Collector(Ic) | - | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Number | - | |
| type | - | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
C3197237 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

