NXP PDTB114EU135
| Manufacturer | |
| MPN | PDTB114EU135 |
| LCSC Part # | C3196091 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50V 500mA PNP 1 PNP Single Bipolar Transistors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NXP | |
| Packaging | - | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+175℃ | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 100mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NXP | |
| Packaging | - | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+175℃ | |
| Transition frequency(fT) | 140MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 50V | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 100mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NXP | |
| Packaging | - | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+175℃ | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 100mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NXP | |
| Packaging | - | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+175℃ | |
| Transition frequency(fT) | 140MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 50V | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 100mV |
Help & FeedbackShow similar products (0) >
C3196091 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

