LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BD91411GW-E2

Manufacturer
MPN
BD91411GW-E2
LCSC Part #
C3194551
Packaging
VFBGA-49
Customer #
Key Attributes
I2C VFBGA-49 Power Management - Specialized RoHS
DatasheetROHM BD91411GW-E2
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerROHM
PackagingVFBGA-49
Type-
FeaturesOvercurrent Protection;Overvoltage Protection;Under-voltage lockout
Operating Temperature-30℃~+85℃
InterfaceI2C
0V Battery ChargeNot supported
Type of Battery-
Quiescent Current6uA
Voltage - Supply-
Balance Current-
Charge Current - Max-

Introduction

AI Translation

BD91411GW is USB connector interface IC. It is possible to use it for the application for the mobile device such as smart phones and mobile phones.

Features

AI Translation
  • Complete solution for mini/micro USB connect multiplexing.
  • MHL/USB/UART 2paths, AUDIO 1path, Monaural Microphone 1path in 4 to 1 multiplexer.
  • Compatible with USB High Speed/Full Speed.
  • CECBUS to ID bypass switch.
  • Audio switch handle with negative voltage signal.
  • Microphone signal paths to VBUS or HDPR are built in. ID resistance support to CEA936A, Battery Charging Specification (BCS) ver1.2, MCPC, USB-OTG and MHL specification.
  • Power-On Reset.
  • USB Charger detection support with BCS ver1.2 specification.
  • Over voltage protection (OVP) up to 28V about VB(VBUS) input and VC(cradle) input.
  • Power multiplexer OVP input about VB and VC.
  • Internal Low Ron FET about OVP(VB and VC).
  • OTG power path switch (Output side in this power path support 28V protection) is built in. VBUS linked LDO(4.9V or 3.3V are selectable.)
  • I2C compatible Interface.

Applications

AI Translation
  • Mobile-Phones
  • Smart-Phones
  • Tablet-PC
  • Digital still camera(DSC)