TI TCA6416PWT
| Manufacturer | |
| MPN | TCA6416PWT |
| LCSC Part # | C3194477 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | TCA6416 Low-Voltage 16-Bit I²C and SMBus I/O Expander With Interrupt Output, Reset, and Configuration Registers |
| Datasheet | TI TCA6416PWT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of I/O | 16 | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of I/O | 16 | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of I/O | 16 | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of I/O | 16 | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Help & FeedbackShow similar products (0) >
C3194477 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

