RENESAS ISL6406IVZ-T-REN
| Manufacturer | |
| MPN | ISL6406IVZ-T-REN |
| LCSC Part # | C3194417 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 715kHz Step-down type TSSOP-16 Voltage Regulators - DC DC Switching Regulators |
| Datasheet | RENESAS ISL6406IVZ-T-REN |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 715kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Frequency synchronization;External compensation;Overcurrent Protection | |
| Output Type | - | |
| Topology | Buck | |
| Operating Voltage | 3.3V~5V | |
| Switch tube (built-in/external) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 715kHz | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Frequency synchronization;External compensation;Overcurrent Protection | |
| Output Type | - | |
| Topology | Buck | |
| Operating Voltage | 3.3V~5V | |
| Switch tube (built-in/external) | - |
Introduction
The ISL6406 is an adjustable frequency, synchronous buck switching regulator optimized for generating lower voltages for the distributed DC/DC architectures. The ISL6406 offers an adjustable output voltage. Designed to drive N-Channel MOSFETs in synchronous buck topology, the ISL6406 integrates the control, output adjustment and protection functions into a single package. The ISL6406 provides simple, single feedback loop, voltage-mode control with fast transient response. The output voltage can be precisely regulated to as low as 0.8V. The error amplifier features a 15MHz gain-bandwidth product and 6V/μs slew rate which enables high converter bandwidth for fast transient performance. Protection from overcurrent conditions is provided by monitoring the rDS(ON) of the upper MOSFET to inhibit PWM operation appropriately. This approach simplifies the implementation and improves efficiency by eliminating the need for a current sense resistor. The wide programmable switching frequency range of 100kHz to 700kHz allows the use of small surface mount inductors and capacitors. The device also provides external frequency synchronization making it an ideal choice for DC/DC converter applications.
Features
- Operates from 3.3V/5V Input
- 0.8V to VIN Output Range - 0.8V Internal Reference - ±1.5% Reference Accuracy
- Simple Single-Loop Control Design - Voltage-Mode PWM Control
- Fast Transient Response - High-Bandwidth Error Amplifier
- Lossless, Programmable Overcurrent Protection - Uses Upper MOSFET’s rDS(ON)
- Programmable Switching Frequency 100kHz to 700kHz
- External Frequency Synchronization
- Internal Soft-Start
- QFN Package Option - QFN Compliant to JEDEC PUB95 MO-220 QFN - Quad Flat No Leads - Product Outline QFN Near Chip-Scale Package Footprint; Improves PCB Efficiency, Thinner in Profile
- Pb-Free (RoHS compliant)
Applications
- 3V/5V DC/DC Converter Modules
- Distributed DC/DC 3.3V, 2.5V and 1.8V Power Architectures for DSP, Logic, and Memory
- Power Supplies for Microprocessors - PCs - Embedded Controllers
- Memory Supplies
- Personal Computer Peripherals
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 715kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Frequency synchronization;External compensation;Overcurrent Protection | |
| Output Type | - | |
| Topology | Buck | |
| Operating Voltage | 3.3V~5V | |
| Switch tube (built-in/external) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 715kHz | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Frequency synchronization;External compensation;Overcurrent Protection | |
| Output Type | - | |
| Topology | Buck | |
| Operating Voltage | 3.3V~5V | |
| Switch tube (built-in/external) | - |
Introduction
The ISL6406 is an adjustable frequency, synchronous buck switching regulator optimized for generating lower voltages for the distributed DC/DC architectures. The ISL6406 offers an adjustable output voltage. Designed to drive N-Channel MOSFETs in synchronous buck topology, the ISL6406 integrates the control, output adjustment and protection functions into a single package. The ISL6406 provides simple, single feedback loop, voltage-mode control with fast transient response. The output voltage can be precisely regulated to as low as 0.8V. The error amplifier features a 15MHz gain-bandwidth product and 6V/μs slew rate which enables high converter bandwidth for fast transient performance. Protection from overcurrent conditions is provided by monitoring the rDS(ON) of the upper MOSFET to inhibit PWM operation appropriately. This approach simplifies the implementation and improves efficiency by eliminating the need for a current sense resistor. The wide programmable switching frequency range of 100kHz to 700kHz allows the use of small surface mount inductors and capacitors. The device also provides external frequency synchronization making it an ideal choice for DC/DC converter applications.
Features
- Operates from 3.3V/5V Input
- 0.8V to VIN Output Range - 0.8V Internal Reference - ±1.5% Reference Accuracy
- Simple Single-Loop Control Design - Voltage-Mode PWM Control
- Fast Transient Response - High-Bandwidth Error Amplifier
- Lossless, Programmable Overcurrent Protection - Uses Upper MOSFET’s rDS(ON)
- Programmable Switching Frequency 100kHz to 700kHz
- External Frequency Synchronization
- Internal Soft-Start
- QFN Package Option - QFN Compliant to JEDEC PUB95 MO-220 QFN - Quad Flat No Leads - Product Outline QFN Near Chip-Scale Package Footprint; Improves PCB Efficiency, Thinner in Profile
- Pb-Free (RoHS compliant)
Applications
- 3V/5V DC/DC Converter Modules
- Distributed DC/DC 3.3V, 2.5V and 1.8V Power Architectures for DSP, Logic, and Memory
- Power Supplies for Microprocessors - PCs - Embedded Controllers
- Memory Supplies
- Personal Computer Peripherals
C3194417 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

