LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD8343ARU

Manufacturer
MPN
AD8343ARU
LCSC Part #
C3194353
Packaging
TSSOP-14
Customer #
Key Attributes
4.5V~5.5V 7dB 14dB TSSOP-14 RF Mixers RoHS
DatasheetADI AD8343ARU
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingTSSOP-14
FeaturesAssemble the vibration buffer;Single-ended/Differential Interface Integration
Voltage - Supply4.5V~5.5V
Number of Channels-
LO Frequency Range-
IP320.5dBm
IF Frequency Range-
Isolation(L-R)-
Isolation(L-I)-
RF Frequency Range-
Operating Temperature-40℃~+85℃
Gain/Loss7dB
Noise Figure14dB

Introduction

AI Translation

The AD8343 is a high-performance broadband active mixer. With wide bandwidth on all ports and very low intermodulation distortion, the AD8343 is well suited for demanding transmit applications or receive channel applications. The AD8343 provides a typical conversion gain of 7 dB. The integrated LO driver supports a 50 Ω differential input impedance with low LO drive level, helping to minimize external component count. The open-emitter differential inputs can be interfaced directly to a differential filter or driven through a balun (transformer) to provide a balanced drive from a single-ended source. The open-collector differential outputs can be used to drive a differential IF signal interface or convert to a single-ended signal through the use of a matching network or transformer. When centered on the VPOS supply voltage, the outputs swing ±1 V. The LO driver circuitry typically consumes 15 mA of current. Two external resistors are used to set the mixer core current for required performance, resulting in a total current of 20 mA to 60 mA. This corresponds to power consumption of 100 mW to 300 mW with a single 5 V supply. The AD8343 is fabricated on highperformance 25 GHz silicon bipolar IC process. The AD8343 is available in a 14-lead TSSOP package. It operates over a -40℃ to +85℃ temperature range. A device-populated evaluation board is available.

Features

AI Translation
  • High-performance active mixer
  • Broadband operation to 2.5 GHz
  • Conversion gain: 7 dB
  • Input IP3: 16.5 dBm
  • LO drive: –10 dBm
  • Noise figure: 14 dB
  • Input P1dB: 2.8 dBm
  • Differential LO, IF and RF Ports
  • 50 Ω LO input impedance
  • Single-supply operation: 5 V ± 50 mA typical
  • Power-down mode: 20 μA typical

Applications

AI Translation
  • Cellular base stations
  • Wireless LAN
  • Satellite converters
  • SONET/SDH radio
  • Radio links
  • RF instrumentation