onsemi NCV7693DB0R2G
| Manufacturer | |
| MPN | NCV7693DB0R2G |
| LCSC Part # | C3194352 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Controller for Automotive LED Lamps |
| Datasheet | onsemi NCV7693DB0R2G |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 3 | |
| Type | - | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 4.5V~6.5V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 50mA | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 50V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 3 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 4.5V~6.5V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 50mA | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 50V |
Introduction
The NCV7693 is a device which drives multiple external switching components for 3 independent functions. The average current in each LED string can be regulated with a proper choice of duty−cycle and battery voltage. The target application for this device is automotive rear combination lamps. Each individual driver has its own diagnostic to detect open load, short circuit to ground or to battery. LED average brightness levels are easily programmed using appropriate duty cycle control and external resistors in series with the switching transistors. Multiple strings of LEDs can be operated with a single NCV7693 device. The device is available in a TSSOP−14 package.
Features
- 3x Pulse Width Modulation (PWM) Control
- Independent Diagnostic Feedback per Function
- External Switching Device for Wide Current Range Flexibility
- External Resistors Define Maximum Current
- Open LED String Diagnostic
- Short−Circuit LED String Diagnostic
- Thermal Shut−down Diagnostic and Protection
- Protection against Short−Circuit on the PWM Input Pins
- Multiple LED String Control
- TSSOP−14 Package
- AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Rear Combination Lamps (RCL)
- Daytime Running Lights (DRL)
- Fog Lights
- Center High Mounted Stop Lamps (CHMSL) Arrays
- Turn Signal and Other Externally Modulated Applications
- General Automotive LED Driver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 3 | |
| Type | - | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 4.5V~6.5V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 50mA | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 50V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 3 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 4.5V~6.5V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 50mA | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 50V |
Introduction
The NCV7693 is a device which drives multiple external switching components for 3 independent functions. The average current in each LED string can be regulated with a proper choice of duty−cycle and battery voltage. The target application for this device is automotive rear combination lamps. Each individual driver has its own diagnostic to detect open load, short circuit to ground or to battery. LED average brightness levels are easily programmed using appropriate duty cycle control and external resistors in series with the switching transistors. Multiple strings of LEDs can be operated with a single NCV7693 device. The device is available in a TSSOP−14 package.
Features
- 3x Pulse Width Modulation (PWM) Control
- Independent Diagnostic Feedback per Function
- External Switching Device for Wide Current Range Flexibility
- External Resistors Define Maximum Current
- Open LED String Diagnostic
- Short−Circuit LED String Diagnostic
- Thermal Shut−down Diagnostic and Protection
- Protection against Short−Circuit on the PWM Input Pins
- Multiple LED String Control
- TSSOP−14 Package
- AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Rear Combination Lamps (RCL)
- Daytime Running Lights (DRL)
- Fog Lights
- Center High Mounted Stop Lamps (CHMSL) Arrays
- Turn Signal and Other Externally Modulated Applications
- General Automotive LED Driver
C3194352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



