LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT6254BHGJ6F product image
  • RT6254BHGJ6F thumbnail 1
  • RT6254BHGJ6F thumbnail 2
  • RT6254BHGJ6F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RICHTEK RT6254BHGJ6F

Manufacturer
RICHTEKAsian Brands
MPN
RT6254BHGJ6F
LCSC Part #
C3194280
Packaging
TSOT-23-6
Customer #
Key Attributes
4A, 18V, 500kHz, ACOT Step-Down Converter
DatasheetRICHTEK RT6254BHGJ6F
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 402
402 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4801$ 0.48
10+$ 0.3765$ 3.77
30+$ 0.3321$ 9.96
100+$ 0.2762$ 27.62
500+$ 0.2516$ 125.80
1,000+$ 0.2351$ 235.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
PackagingTSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~18V
Switch tube (built-in/external)Built-in
Output Current4A
Output Voltage600mV~5V
Quiescent Current115uA

Introduction

AI Translation

The RT6254A/B is a high-performance, synchronous stepdown DC-DC converter that can deliver up to 4A output current from a 4.5V to 18V input supply. The device integrates low RDS(ON) power MOSFETs, accurate 0.6V reference and an integrated diode of bootstrap circuit to offer a very compact solution. The RT6254A/B adopts Advanced Constant On-Time (ACOT*) control architecture that provides ultrafast transient response and further reduces the externalcomponent count. In steady states, the ACOT operates in nearly constant switching frequency over line, load and output voltage ranges and makes the EMI filter design easier. The device offers Independent enable control input pin and power good indicator (TSOT-23-8 only) for easily sequence control. To control the inrush current during the startup, the device provides a fixed 1.5ms soft-start up. Fully protection features are also integrated in the device including the cycle-by-cycle current limit control, UVP, input UVLO and OTP. The RT6254A/B is available in the TSOT-23-6 (FC) and TSOT-23-8 (FC) package.

Features

AI Translation
  • 4.5V to 18V Input Voltage Range
  • 4A Output Current
  • Constant-on-Time Mode to Enables Fast Transient Response
  • Low Output Ripple and Allows Ceramic Output Capacitor
  • 500kHz Switching Frequency
  • High Efficient Internal Power MOSFET Switch Optimized for Lower Duty Cycle Applications
  • Integrated 48mΩ/25mΩ MOSFETs
  • Internal Soft-Start (1.5ms typ.)
  • Built-In UVP/OTP
  • Power Good Indicator (90%)
  • Input Under Voltage Lockout
  • TSOT-23-6 (FC) and TSOT-23-8 (FC) Packages

Applications

AI Translation
  • Set Top Box
  • Portable TV
  • Access Point Router
  • DSL Modem
  • LCD TV

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RT6255AHGJ6FRICHTEKSimilarTSOT-23-617$ 0.3159
RT6255BHGJ6FRICHTEKSimilarSOT-23-65,154$ 0.4646
RT6257BHGJ6FRICHTEKSimilarSOT-23-60$ 0.795
RT6257AHGJ6FRICHTEKSimilarTSOT-23-60$ 1.0633
4 more alternative parts.View all substitutes