ROHM RGTH80TK65GC11
| Manufacturer | |
| MPN | RGTH80TK65GC11 |
| LCSC Part # | C3194118 |
| Packaging | TO-3PFM |
| Customer # | |
| Key Attributes | 66W 31A 650V FS (Field Stop) TO-3PFM Single IGBTs RoHS |
| Datasheet | ROHM RGTH80TK65GC11 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-3PFM | |
| Td(off) | 120ns | |
| Pd - Power Dissipation | 66W | |
| Td(on) | 34ns | |
| Current - Collector(Ic) | 31A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 35pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,40A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 2.21nF | |
| Output Capacitance(Coes) | 85pF | |
| Gate Charge(Qg) | 79nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-3PFM | |
| Td(off) | 120ns | |
| Pd - Power Dissipation | 66W | |
| Td(on) | 34ns | |
| Current - Collector(Ic) | 31A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 35pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,40A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 2.21nF | |
| Output Capacitance(Coes) | 85pF | |
| Gate Charge(Qg) | 79nC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low collector-emitter saturation voltage
- High-speed switching
- Low switching loss and soft switching
- Lead-free finish; RoHS compliant
Applications
AI Translation
- PFC
- UPS
- Power Conditioner
- IH
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-3PFM | |
| Td(off) | 120ns | |
| Pd - Power Dissipation | 66W | |
| Td(on) | 34ns | |
| Current - Collector(Ic) | 31A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 35pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,40A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 2.21nF | |
| Output Capacitance(Coes) | 85pF | |
| Gate Charge(Qg) | 79nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-3PFM | |
| Td(off) | 120ns | |
| Pd - Power Dissipation | 66W | |
| Td(on) | 34ns | |
| Current - Collector(Ic) | 31A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 35pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,40A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 2.21nF | |
| Output Capacitance(Coes) | 85pF | |
| Gate Charge(Qg) | 79nC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low collector-emitter saturation voltage
- High-speed switching
- Low switching loss and soft switching
- Lead-free finish; RoHS compliant
Applications
AI Translation
- PFC
- UPS
- Power Conditioner
- IH
C3194118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

