Littelfuse/IXYS IXGH30N120B3
| Manufacturer | |
| MPN | IXGH30N120B3 |
| LCSC Part # | C3193793 |
| Packaging | TO-247AD |
| Customer # | |
| Key Attributes | 300W 60A 1.2kV PT (Punch-Through) TO-247AD Single IGBTs RoHS |
| Datasheet | Littelfuse/IXYS IXGH30N120B3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Td(off) | - | |
| Pd - Power Dissipation | 300W | |
| Td(on) | 16ns | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 46pF | |
| IGBT Type | PT (Punch-Through) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 37ns | |
| Switching Energy(Eoff) | 2.16mJ | |
| Turn-On Energy (Eon) | 3.47mJ | |
| Input Capacitance(Cies) | 1.75nF | |
| Gate Charge(Qg) | 87nC | |
| Output Capacitance(Coes) | 120pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Td(off) | - | |
| Pd - Power Dissipation | 300W | |
| Td(on) | 16ns | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 46pF | |
| IGBT Type | PT (Punch-Through) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 37ns | |
| Switching Energy(Eoff) | 2.16mJ | |
| Turn-On Energy (Eon) | 3.47mJ | |
| Input Capacitance(Cies) | 1.75nF | |
| Gate Charge(Qg) | 87nC | |
| Output Capacitance(Coes) | 120pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for low conduction and switching losses
- Square RBSOA
- Industry-standard package
- High power density
- Low gate drive requirements
Applications
AI Translation
- Power inverters
- Uninterruptible power supplies (UPS)
- Motor drives
- Switching mode power supplies (SMPS)
- Power factor correction (PFC) circuits
- Welding machines
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.8257 | $ 12.83 |
| 300+ | $ 4.9633 | $ 1488.99 |
| 600+ | $ 4.7888 | $ 2873.28 |
| 900+ | $ 4.7024 | $ 4232.16 |
Standard Packaging300/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Td(off) | - | |
| Pd - Power Dissipation | 300W | |
| Td(on) | 16ns | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 46pF | |
| IGBT Type | PT (Punch-Through) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 37ns | |
| Switching Energy(Eoff) | 2.16mJ | |
| Turn-On Energy (Eon) | 3.47mJ | |
| Input Capacitance(Cies) | 1.75nF | |
| Gate Charge(Qg) | 87nC | |
| Output Capacitance(Coes) | 120pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Td(off) | - | |
| Pd - Power Dissipation | 300W | |
| Td(on) | 16ns | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 46pF | |
| IGBT Type | PT (Punch-Through) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 37ns | |
| Switching Energy(Eoff) | 2.16mJ | |
| Turn-On Energy (Eon) | 3.47mJ | |
| Input Capacitance(Cies) | 1.75nF | |
| Gate Charge(Qg) | 87nC | |
| Output Capacitance(Coes) | 120pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for low conduction and switching losses
- Square RBSOA
- Industry-standard package
- High power density
- Low gate drive requirements
Applications
AI Translation
- Power inverters
- Uninterruptible power supplies (UPS)
- Motor drives
- Switching mode power supplies (SMPS)
- Power factor correction (PFC) circuits
- Welding machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IXYH40N120B3D1 | Littelfuse/IXYS | TO-247(IXYH) | 10 | $ 20.2459 | ||
| APT45GP120B2DQ2G | MICROCHIP | TO-247-3 | 3 | $ 69.4283 | ||
| IXYH30N120C3D1 | Littelfuse/IXYS | TO-247 | 10 | $ 17.2354 | ||
| IXYH40N120A4 | Littelfuse/IXYS | TO-247(IXYH) | 0 | $ 10.3526 | ||
| IXGH32N120A3 | Littelfuse/IXYS | TO-247AD | 0 | $ 12.97 | ||
| IXYH40N120B4 | Littelfuse/IXYS | TO-247 | 0 | $ 9.9991 | ||
| IXYH40N120B3 | Littelfuse/IXYS | TO-247 | 0 | $ 9.7324 | ||
| IXYH30N120A4 | Littelfuse/IXYS | TO-247(IXYH) | 0 | $ 9.944 | ||
| APT35GP120BG | MICROCHIP | TO-247 | 0 | $ 41.5354 | ||
| APT35GP120B2DQ2G | MICROCHIP | TO-247-3 | 0 | $ 41.8681 |

