LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXYH40N120B3D1 product image
Images for reference only

Littelfuse/IXYS IXYH40N120B3D1

Manufacturer
MPN
IXYH40N120B3D1
LCSC Part #
C3193657
Packaging
TO-247(IXYH)
Customer #
Key Attributes
480W 86A 1.2kV PT (Punch-Through) TO-247(IXYH) Single IGBTs RoHS
DatasheetLittelfuse/IXYS IXYH40N120B3D1
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.2459$ 20.25
10+$ 19.8394$ 198.39
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerLittelfuse/IXYS
PackagingTO-247(IXYH)
Td(off)177ns
Pd - Power Dissipation480W
Td(on)22ns
Current - Collector(Ic)86A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)47pF
IGBT TypePT (Punch-Through)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-55℃~+150℃@(Tj)
Vce Saturation(VCE(sat))2.9V
Collector Cut-Off Current (Ices)-
Reverse Recovery Time(trr)100ns
Switching Energy(Eoff)1.6mJ
Turn-On Energy (Eon)2.7mJ
Input Capacitance(Cies)1.69nF
Output Capacitance(Coes)157pF
Gate Charge(Qg)87nC

Introduction

AI Translation

Ultra-light punch-through IGBT for 5–30kHz switching frequency. Collector-emitter voltage (VCES) 1200V, collector current (IC110) 40A, collector-emitter saturation voltage (VCE(sat)) ≤2.9V, turn-off time (tfi(typ)) 183ns, TO-247 AD package.

Features

AI Translation
  • Optimized for 5–30kHz switching frequency
  • Square reverse bias safe operating area
  • Positive temperature coefficient of collector-emitter saturation voltage (Vce(sat))
  • Anti-parallel ultrafast diode
  • Avalanche rated
  • Industry-standard package

Applications

AI Translation
  • Power inverters
  • Uninterruptible power supplies (UPS)
  • Motor drives
  • Switched-mode power supplies (SMPS)
  • Power factor correction (PFC) circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
APT45GP120B2DQ2GMICROCHIPSimilarTO-247-33$ 69.4283
APT45GP120BGMICROCHIPSimilarTO-2473$ 46.383
APT75GP120B2GMICROCHIPSimilarTO-247-33$ 66.3026
JNG50T120QMU2JIAENSEMISimilarTO-247-3LPlus7$ 3.4004
JNG50T120HIMU2JIAENSEMISimilarTO-24721$ 4.4889
5 more alternative parts.View all substitutes