LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI HGTP7N60C3

Manufacturer
MPN
HGTP7N60C3
LCSC Part #
C3193537
Packaging
TO-220AB
Customer #
Key Attributes
60W 14A 600V TO-220AB Single IGBTs
DatasheetTI HGTP7N60C3
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerTI
PackagingTO-220AB
Td(off)350ns
Pd - Power Dissipation60W
Td(on)8.5ns
Current - Collector(Ic)14A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Transfer Capacitance (Cres)-
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5V
Operating Temperature-40℃~+150℃@(Tj)
Vce Saturation(VCE(sat))1.6V
Collector Cut-Off Current (Ices)-
Reverse Recovery Time(trr)-
Switching Energy(Eoff)600uJ
Turn-On Energy (Eon)165uJ
Input Capacitance(Cies)-
Output Capacitance(Coes)-
Gate Charge(Qg)30nC

Introduction

AI Translation

HGTD7N60C3, HGTD7N60C3S, and HGTP7N60C3 are MOS-gated high-voltage switching devices combining the best characteristics of MOSFETs and bipolar transistors. These devices feature the high input impedance of a MOSFET and the low on-state losses of a bipolar transistor. The low on-state voltage drop varies moderately between 25°C and 150°C. IGBTs are ideally suited for many high-voltage switching applications operating at medium frequencies where low conduction losses are essential, such as AC and DC motor drives, power supplies, and drivers for solenoids, relays, and contactors.

Features

AI Translation
  • 14A, 600V at TC = 25°C
  • 600V switching SOA capability
  • Typical fall time of 140ns at τJ = 150°C
  • Short-circuit rated
  • Low conduction losses