Mini-Circuits PHA-101+
| Manufacturer | |
| MPN | PHA-101+ |
| LCSC Part # | C3193273 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 9V 50MHz~1.5GHz 15dB 4.2dB 26.2dBm 182mA SOT-89 RF Amplifiers RoHS |
| Datasheet | Mini-Circuits PHA-101+ |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SOT-89 | |
| Input Return Loss | 11.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V | |
| Frequency Range | 50MHz~1.5GHz | |
| Gain | 15dB | |
| Output Return Loss | 13.2dB | |
| Noise Figure | 4.2dB | |
| Features | Linearization design | |
| IP3 | 47dBm | |
| P1dB | 26.2dBm | |
| Current - Supply | 182mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SOT-89 | |
| Input Return Loss | 11.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V | |
| Frequency Range | 50MHz~1.5GHz |
| Type | Description | |
|---|---|---|
| Gain | 15dB | |
| Output Return Loss | 13.2dB | |
| Noise Figure | 4.2dB | |
| Features | Linearization design | |
| IP3 | 47dBm | |
| P1dB | 26.2dBm | |
| Current - Supply | 182mA |
Introduction
PHA-101+ (RoHS compliant) is an advanced wideband amplifier fabricated using E-PHEMT technology, delivering exceptionally high dynamic range and low noise figure across a wide frequency range. In addition, the PHA-101+ exhibits excellent input and output return loss over a wide frequency range without external matching components, and has demonstrated outstanding reliability. Consistent lot-to-lot performance, housed in an SOT-89 package with superior thermal characteristics.
Applications
- Base station infrastructure
- Cable television
- Long-Term Evolution (LTE)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SOT-89 | |
| Input Return Loss | 11.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V | |
| Frequency Range | 50MHz~1.5GHz | |
| Gain | 15dB | |
| Output Return Loss | 13.2dB | |
| Noise Figure | 4.2dB | |
| Features | Linearization design | |
| IP3 | 47dBm | |
| P1dB | 26.2dBm | |
| Current - Supply | 182mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SOT-89 | |
| Input Return Loss | 11.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V | |
| Frequency Range | 50MHz~1.5GHz |
| Type | Description | |
|---|---|---|
| Gain | 15dB | |
| Output Return Loss | 13.2dB | |
| Noise Figure | 4.2dB | |
| Features | Linearization design | |
| IP3 | 47dBm | |
| P1dB | 26.2dBm | |
| Current - Supply | 182mA |
Introduction
PHA-101+ (RoHS compliant) is an advanced wideband amplifier fabricated using E-PHEMT technology, delivering exceptionally high dynamic range and low noise figure across a wide frequency range. In addition, the PHA-101+ exhibits excellent input and output return loss over a wide frequency range without external matching components, and has demonstrated outstanding reliability. Consistent lot-to-lot performance, housed in an SOT-89 package with superior thermal characteristics.
Applications
- Base station infrastructure
- Cable television
- Long-Term Evolution (LTE)
C3193273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



