ADI ADCA3950AMLZ
| Manufacturer | |
| MPN | ADCA3950AMLZ |
| LCSC Part # | C3193015 |
| Packaging | SOT-115J |
| Customer # | |
| Key Attributes | 45 MHz to 1218 MHz High Power Composite Amplifier Module |
| Datasheet | ADI ADCA3950AMLZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOT-115J | |
| Input Return Loss | -16dB | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 26V | |
| Frequency Range | 45MHz~1.218GHz | |
| Gain | 25dB | |
| Output Return Loss | -18dB | |
| Noise Figure | 4dB | |
| Features | Linearization design;Fail-safe | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | 470mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOT-115J | |
| Input Return Loss | -16dB | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 26V | |
| Frequency Range | 45MHz~1.218GHz |
| Type | Description | |
|---|---|---|
| Gain | 25dB | |
| Output Return Loss | -18dB | |
| Noise Figure | 4dB | |
| Features | Linearization design;Fail-safe | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | 470mA |
Introduction
The ADCA3950 is a power doubler hybrid module packaged in the industry-standard SOT-115J package. The device achieves a high RF output of 74 dBmV total composite power under 18 dB tilt conditions by using advanced circuit design techniques with gallium arsenide (GaAs), pseudomorphic high electron transistor (pHEMT), and gallium nitride (GaN) HEMT technologies. The ADCA3950 provides high gain, simplifying the design and manufacturing of DOCSIS 3.1 infrastructure equipment.
Features
- Total composite power: 74 dBmV
- High power gain: 25.0 dB at 1218 MHz
- Excellent linearity
- Very low distortion Composite triple beat: −80 dBc typical Composite second-order: −78 dBc typical Carrier to intermodulation noise: 58 dB typical
- Low noise figure: 3 dB at 45 MHz and 4 dB at 1218 MHz
- Unconditionally stable
- Transient and surge protection
Applications
- 45 MHz to 1218 MHz community access television (CATV) infrastructure amplifier systems
- Remote physical layer (PHY)
- DOCSIS 3.1 compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOT-115J | |
| Input Return Loss | -16dB | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 26V | |
| Frequency Range | 45MHz~1.218GHz | |
| Gain | 25dB | |
| Output Return Loss | -18dB | |
| Noise Figure | 4dB | |
| Features | Linearization design;Fail-safe | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | 470mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOT-115J | |
| Input Return Loss | -16dB | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 26V | |
| Frequency Range | 45MHz~1.218GHz |
| Type | Description | |
|---|---|---|
| Gain | 25dB | |
| Output Return Loss | -18dB | |
| Noise Figure | 4dB | |
| Features | Linearization design;Fail-safe | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | 470mA |
Introduction
The ADCA3950 is a power doubler hybrid module packaged in the industry-standard SOT-115J package. The device achieves a high RF output of 74 dBmV total composite power under 18 dB tilt conditions by using advanced circuit design techniques with gallium arsenide (GaAs), pseudomorphic high electron transistor (pHEMT), and gallium nitride (GaN) HEMT technologies. The ADCA3950 provides high gain, simplifying the design and manufacturing of DOCSIS 3.1 infrastructure equipment.
Features
- Total composite power: 74 dBmV
- High power gain: 25.0 dB at 1218 MHz
- Excellent linearity
- Very low distortion Composite triple beat: −80 dBc typical Composite second-order: −78 dBc typical Carrier to intermodulation noise: 58 dB typical
- Low noise figure: 3 dB at 45 MHz and 4 dB at 1218 MHz
- Unconditionally stable
- Transient and surge protection
Applications
- 45 MHz to 1218 MHz community access television (CATV) infrastructure amplifier systems
- Remote physical layer (PHY)
- DOCSIS 3.1 compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

