LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS ICL7660ACBA

Manufacturer
MPN
ICL7660ACBA
LCSC Part #
C3192900
Packaging
SOIC-8
Customer #
Key Attributes
Inverted 10kHz -12V~-1.5V SOIC-8 Voltage Regulators - DC DC Switching Regulators
DatasheetRENESAS ICL7660ACBA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRENESAS
PackagingSOIC-8
Operating Temperature0℃~+70℃
FunctionInverted
Frequency - Switching10kHz
FeaturesCascade support;Output short-circuit protection
Operating Voltage1.5V~12V
Output Current-
Output Voltage-12V~-1.5V
Energy Efficiency98%
Quiescent Current80uA

Introduction

AI Translation

The ICL7660 performs supply voltage conversions from positive to negative for an input range of +1.5V to +10.0V resulting in complementary output voltages of -1.5V to -10.0V and the ICL7660A does the same conversions with an input range of +1.5V to +12.0V resulting in complementary output voltages of -1.5V to -12.0V. Only 2 noncritical external capacitors are needed for the charge pump and charge reservoir functions. The ICL7660 and ICL7660A can also be connected to function as voltage doublers and will generate output voltages up to +18.6V with a +10V input. Contained on the chip are a series DC supply regulator, RC oscillator, voltage level translator, and four output power MOS switches. A unique logic element senses the most negative voltage in the device and ensures that the output NChannel switch source-substrate junctions are not forward biased. This assures latchup free operation. The oscillator, when unloaded, oscillates at a nominal frequency of 10kHz for an input supply voltage of 5.0V. This frequency can be lowered by the addition of an external capacitor to the “OSC" terminal, or the oscillator may be overdriven by an external clock. The "LV" terminal may be tied to GROUND to bypass the internal series regulator and improve low voltage (LV) operation. At medium to high voltages (+3.5V to +10.0V for the ICL7660 and +3.5V to +12.0V for the ICL7660A), the LV pin is left floating to prevent device latchup.

Features

AI Translation
  • Simple Conversion of +5V Logic Supply to ±5V Supplies
  • Simple Voltage Multiplication (VoUT = (-)nVIN)
  • Typical Open Circuit Voltage Conversion Efficiency 99.9%
  • Typical Power Efficiency 98%
  • Wide Operating Voltage Range - ICL7660: 1.5V to 10.0V - ICL7660A: 1.5V to 12.0V
  • ICL7660A 100% Tested at 3V
  • Easy to Use - Requires Only 2 External Non-Critical Passive Components
  • No External Diode Over Full Temp. and Voltage Range

Applications

AI Translation
  • On Board Negative Supply for Dynamic RAMs
  • Localized μProcessor (8080 Type) Negative Supplies
  • Inexpensive Negative Supplies
  • Data Acquisition Systems