LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS ICL7660SCBA

Manufacturer
MPN
ICL7660SCBA
LCSC Part #
C3192895
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Voltage Regulators - DC DC Switching Regulators
DatasheetRENESAS ICL7660SCBA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRENESAS
PackagingSOIC-8
FeaturesAdaptive switching frequency;Cascade support

Introduction

AI Translation

Simple Conversion of +5V to ±5V Supplies Voltage Multiplication Vout = ±nVin Negative Supplles for Data Acqulsition Systems and Instrumentation RS232 Power Supplles Supply Splitter, Vout = ±Vs/2

The ICL7660S Super Voltage Converter is a monolithic CMOS voltage conversion IC that guarantees significant performance advantages over other similar devices. It is a direct replacement for the industry standard ICL7660 offering an extended operating supply voltage range up to 12V, with lower supply current. No external diode is needed for the ICL7660S. In addition, a Frequency Boost pin has been incorporated to enable the user to achieve lower output impedance despite using smaller capacitors.

The ICL7660S performs supply voltage conversion from positive to negative for an input range of 1.5V to 12V, resulting in complementary output voltages of -1.5V to -12V. Only 2 non-critical external capacitors are needed for the charge pump and charge reservoir functions. The ICL7660S can be connected to function as a voltage doubler and will generate up to 22.8V with a 12V input. It can also be used as a voltage multiplier or voltage divider.

The chip contains a series DC power supply regulator, RC oscillator, voltage level translator, and four output power MOS switches. The oscillator, when unloaded, oscillates at a nominal frequency of 10kHz for an input supply voltage of 5.0V. This frequency can be lowered by the addition of an external capacitor to the “OSC” terminal, or the oscillator may be over-driven by an external clock.

The “LV” terminal may be tied to GND to bypass the internal series regulator and improve low voltage (LV) operation. At medium to high voltages (3.5V to 12V), the LV pin is left floating to prevent device latchup.

The ICL7660S contains all the necessary circuitry to complete a negative voltage converter, with the exception of 2 external capacitors which may be inexpensive 10μF polarized electrolytic types.

Features

AI Translation
  • Guaranteed Lower Max Supply Current for All Temperature Ranges
  • Wide Operating Voltage Range 1.5V to 12V
  • 100% Tested at 3V
  • No External Diode Over Full Temperature and Voltage Range
  • Boost Pin (Pin 1) for Higher Switching Frequency
  • Guaranteed Minimum Power Efficlency of 96%
  • Improved Minimum Open Circuit Voltage Conversion Efficiency of 99%
  • Improved SCR Latchup Protection
  • Simple Converslon of +5V Logic Supply to ±5V Supplies
  • Simple Voltage Multiplication Vout = (-)nVin
  • Easy to Use - Requires Only 2 External Non-Critical Passive Components
  • Improved Direct Replacement for Industry Standard ICL7660 and Other Second Source Devices