TI TPS92023D
| Manufacturer | |
| MPN | TPS92023D |
| LCSC Part # | C3192727 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 30kHz~380kHz 1 11.5V~18V SOIC-8 LED Drivers RoHS |
| Datasheet | TI TPS92023D |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Frequency - Switching | 30kHz~380kHz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 11.5V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Frequency - Switching | 30kHz~380kHz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 11.5V~18V |
Introduction
TPS92023 是一款高性能谐振开关 LED 驱动控制器,专为较高功率 LED 照明系统设计。相较于传统半桥转换器,TPS92023 采用 LLC 谐振开关拓扑,以实现极高效率。
可编程死区时间利用最小磁化电流实现零电压开关,从而在多种应用中大幅提升系统效率。
TPS92023 支持两种开关频率模式运行:当负载电流恒定时,固定频率模式可简化设计;当负载电流持续变化时,可变开关频率可实现最优闭环控制。内部振荡器支持 30kHz 至 380kHz 的开关频率范围。该高精度振荡器将最小开关频率偏差限制在 4% 容差以内,使设计人员能够避免功率级的过度设计,从而降低整体系统成本。
The programmable soft-start timer maximizes design flexibility demanded by the varied requirements of end equipments utilizing a half-bridge topology. The TPS92023 incorporates a 0.4-A source and 0.8-A sink for driving a low-cost gate driver transformer, delivering complete system protection functions including overcurrent, UVLO, bias supply OVP and OTP.
Features
- LLC resonant switching driver controller for multi-string LED lighting applications
- Half-bridge topology
- Fixed or variable switching frequency control
- Programmable soft-start time
- Programmable dead time for optimal efficiency
- Simple on/off control
- Overcurrent protection
- Overtemperature protection
- Bias voltage UVLO and OVP
- Integrated gate driver with 0.4A source and 0.8A sink capability
- Operating temperature range: -40°C to 125°C
- SOIC 8-pin package
Applications
- Commercial/Industrial LED lighting drivers
- High-bay LED lighting
- Low-bay LED lighting
- Street LED lighting
- Area LED lighting
- Stadium LED lighting
- LED wall wash lighting
- LED digital television (DTV) and monitor backlight ballasts
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Frequency - Switching | 30kHz~380kHz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 11.5V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Frequency - Switching | 30kHz~380kHz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 11.5V~18V |
Introduction
TPS92023 是一款高性能谐振开关 LED 驱动控制器,专为较高功率 LED 照明系统设计。相较于传统半桥转换器,TPS92023 采用 LLC 谐振开关拓扑,以实现极高效率。
可编程死区时间利用最小磁化电流实现零电压开关,从而在多种应用中大幅提升系统效率。
TPS92023 支持两种开关频率模式运行:当负载电流恒定时,固定频率模式可简化设计;当负载电流持续变化时,可变开关频率可实现最优闭环控制。内部振荡器支持 30kHz 至 380kHz 的开关频率范围。该高精度振荡器将最小开关频率偏差限制在 4% 容差以内,使设计人员能够避免功率级的过度设计,从而降低整体系统成本。
The programmable soft-start timer maximizes design flexibility demanded by the varied requirements of end equipments utilizing a half-bridge topology. The TPS92023 incorporates a 0.4-A source and 0.8-A sink for driving a low-cost gate driver transformer, delivering complete system protection functions including overcurrent, UVLO, bias supply OVP and OTP.
Features
- LLC resonant switching driver controller for multi-string LED lighting applications
- Half-bridge topology
- Fixed or variable switching frequency control
- Programmable soft-start time
- Programmable dead time for optimal efficiency
- Simple on/off control
- Overcurrent protection
- Overtemperature protection
- Bias voltage UVLO and OVP
- Integrated gate driver with 0.4A source and 0.8A sink capability
- Operating temperature range: -40°C to 125°C
- SOIC 8-pin package
Applications
- Commercial/Industrial LED lighting drivers
- High-bay LED lighting
- Low-bay LED lighting
- Street LED lighting
- Area LED lighting
- Stadium LED lighting
- LED wall wash lighting
- LED digital television (DTV) and monitor backlight ballasts
C3192727 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

